-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 RECEPTACLE 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2255
|
Newark | 187 Faston, piggyback Rec.,18-14 Awg, tpbr |Amp Te Connectivity 1217151-1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 17500 |
|
$0.1530 | Buy Now |
DISTI #
10H9774
|
Newark | Female Disconnect, 4.75Mm, 18-14Awg, Product Range:Faston 187 Series, Terminal Type:Female Piggyback Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 1217151-1 Min Qty: 17500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1380 | Buy Now |
DISTI #
83Y7494
|
Newark | Female Disconnect, 4.75Mm, 18-14Awg, Product Range:Faston 187 Series, Terminal Type:Female Piggyback Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 1217151-1 Min Qty: 17500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1720 | Buy Now |
DISTI #
A100450CT-ND
|
DigiKey | CONN QC RCPT/TAB 14-18AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8141 In Stock |
|
$0.1131 / $0.2600 | Buy Now |
DISTI #
1217151-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 15.62mm Tin Strip - Tape and Reel (Alt: 1217151-1) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Lead time: 9 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.1199 | Buy Now |
DISTI #
571-1217151-1
|
Mouser Electronics | Terminals RCPT/TAB FAST Reel of 3500 RoHS: Compliant | 24500 |
|
$0.1220 / $0.1460 | Buy Now |
DISTI #
571-1217151-1-CT
|
Mouser Electronics | Terminals RCPT/TAB FAST Cut Strip of 100 RoHS: Compliant | 3200 |
|
$0.2210 | Buy Now |
DISTI #
571-1217151-1-MR
|
Mouser Electronics | Terminals RCPT/TAB FAST Reel of 500 RoHS: Compliant | 0 |
|
$0.1760 / $0.2110 | Order Now |
DISTI #
V72:2272_11703711
|
Arrow Electronics | Quick Disconnect Terminal 14-18AWG Brass RCP/M 15.62mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2050 Container: Cut Strips | Americas - 8206 |
|
$0.1391 / $0.1511 | Buy Now |
DISTI #
V36:1790_11703711
|
Arrow Electronics | Quick Disconnect Terminal 14-18AWG Brass RCP/M 15.62mm Tin T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks Date Code: 2245 | Americas - 3500 |
|
$0.1109 / $0.1377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217151-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217151-1
TE Connectivity
FASTON .187 RECEPTACLE 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |