-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250/205 REC PCB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7733
|
Newark | Pcb Terminal, 6.35Mm X 0.8Mm, Brass Rohs Compliant: Yes |Amp Te Connectivity 1217137-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19150 |
|
$0.2260 / $0.2500 | Buy Now |
DISTI #
10H9768
|
Newark | Rec.faston P.c.board 250 Rohs Compliant: Yes |Amp Te Connectivity 1217137-1 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 | Buy Now |
DISTI #
A110912CT-ND
|
DigiKey | CONN QC RCPT 0.205/0.250 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 / $0.2800 | Buy Now |
DISTI #
1217137-1
|
Avnet Americas | Quick Disconnect Terminal F 12.95mm 7.49mm Tin Strip - Tape and Reel (Alt: 1217137-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1086 | Buy Now |
DISTI #
571-1217137-1
|
Mouser Electronics | Terminals RECEPT FAST TAB RoHS: Compliant | 78400 |
|
$0.1070 / $0.1320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.0965 | Buy Now |
DISTI #
AMP1217137-1
|
Heilind Electronics | FASTON 250/205 REC PCB TPBR | Americas - 0 in Stock |
|
$0.1062 / $0.1078 | Buy Now |
|
Onlinecomponents.com | FASTON 250/205 REC PCB TPBR RoHS: Compliant |
151200 In Stock |
|
$0.0966 / $0.1000 | Buy Now |
DISTI #
1217137-1
|
TTI | Terminals RECEPT FAST TAB Min Qty: 14000 Package Multiple: 2800 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1010 | Buy Now |
DISTI #
AMP1217137-1
|
Interstate Connecting Components | FASTON 250/205 REC PCB TPBR | 0 |
|
$0.1062 / $0.1078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217137-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217137-1
TE Connectivity
FASTON 250/205 REC PCB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |