-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217132-1) TAB, POKE-IN, MAG-MATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2253
|
Newark | Terminals Tab Poke-In Mag-Mate |Amp Te Connectivity 1217132-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
10H9765
|
Newark | Tab, Poke-In, Mag-Mate Rohs Compliant: Yes |Amp Te Connectivity 1217132-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now |
DISTI #
A110910CT-ND
|
DigiKey | CONN MAG TERM 18-22AWG POKE-IN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1188 / $0.2800 | Buy Now |
DISTI #
1217132-1
|
Avnet Americas | Tab Terminal 18-22AWG M 12.52mm 4.57mm Pre-Tin Strip - Tape and Reel (Alt: 1217132-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.1257 | Buy Now |
DISTI #
571-1217132-1
|
Mouser Electronics | Terminals TAB POKE-IN MAG-MATE RoHS: Compliant | 0 |
|
$0.1240 / $0.1340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.1116 | Buy Now |
DISTI #
AMP1217132-1
|
Heilind Electronics | TAB, POKE-IN, MAG-MATE | Americas - 0 in Stock |
|
$0.1177 / $0.1416 | Buy Now |
|
Onlinecomponents.com | TAB, POKE-IN, MAG-MATE RoHS: Compliant | 0 |
|
$0.1177 / $0.2466 | Buy Now |
DISTI #
AMP1217132-1
|
Interstate Connecting Components | TAB, POKE-IN, MAG-MATE | 0 |
|
$0.1177 / $0.1416 | Buy Now |
DISTI #
TE Connectivity 1217132-1
|
PEI Genesis | TAB Terminal, 0.8mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217132-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217132-1
TE Connectivity
(1217132-1) TAB, POKE-IN, MAG-MATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 1217132-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1217132-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1217132-1 | TAB Terminal, 0.8mm2 | TE Connectivity | 1217132-1 vs 1217132-1 |