-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 RECEPTACLE 24-20 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9763
|
Newark | Faston Rcpt. .187 Series Rohs Compliant: Yes |Amp Te Connectivity 1217129-1 Min Qty: 200000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 | Buy Now |
DISTI #
A116173CT-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37790 In Stock |
|
$0.0452 / $0.1400 | Buy Now |
DISTI #
1217129-1
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG F Tin Strip - Tape and Reel (Alt: 1217129-1) RoHS: Compliant Min Qty: 200000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0478 | Buy Now |
DISTI #
571-1217129-1
|
Mouser Electronics | Terminals FASTON RCPT. .187 SERIES RoHS: Compliant | 0 |
|
$0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 40000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0425 | Buy Now |
DISTI #
AMP1217129-1
|
Heilind Electronics | FASTON RCPT. .187 SERIES | Americas - 0 in Stock |
|
$0.0531 | Buy Now |
|
Onlinecomponents.com | 187 FASTON,REC.,24-20 AWG,TPBR RoHS: Compliant | 0 |
|
$0.0462 / $0.1299 | Buy Now |
DISTI #
AMP1217129-1
|
Interstate Connecting Components | FASTON RCPT. .187 SERIES | 0 |
|
$0.0531 | Buy Now |
DISTI #
1217129-1
|
Avnet Abacus | (Alt: 1217129-1) RoHS: Compliant Min Qty: 200000 Package Multiple: 200000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 187 FASTON,REC.,24-20 AWG,TPBR RoHS: Compliant | 0 |
|
$0.0462 / $0.1299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217129-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217129-1
TE Connectivity
FASTON 187 RECEPTACLE 24-20 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |