-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7732
|
Newark | Pcb Terminal, 6.35Mm X 0.81Mm, Brass Rohs Compliant: Yes |Amp Te Connectivity 1217127-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14920 |
|
$0.1710 / $0.1880 | Buy Now |
DISTI #
17R2799
|
Newark | Tab, P.c.b.,.250 Ser Rohs Compliant: Yes |Amp Te Connectivity 1217127-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 | Buy Now |
DISTI #
41AJ2252
|
Newark | 250 Faston, pcb Tab, tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217127-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 | Buy Now |
DISTI #
A144466CT-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
60710 In Stock |
|
$0.0927 / $0.2100 | Buy Now |
DISTI #
1217127-1
|
Avnet Americas | Quick Disconnect Terminal Tab Tin Strip - Tape and Reel (Alt: 1217127-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0983 | Buy Now |
DISTI #
571-1217127-1-CT
|
Mouser Electronics | Terminals TAB, P.C.B.,.250 SER Cut Strip of 100 RoHS: Compliant | 14300 |
|
$0.1760 | Buy Now |
DISTI #
571-1217127-1
|
Mouser Electronics | Terminals TAB, P.C.B.,.250 SER RoHS: Compliant | 20000 |
|
$0.0970 / $0.1050 | Buy Now |
|
Future Electronics | Quick Disconnect Terminal Tab 19.81mm 7.92mm Tin Strip RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0900 / $0.0940 | Buy Now |
DISTI #
AMP1217127-1
|
Heilind Electronics | TAB, P.C.B.,.250 SER | Americas - 0 in Stock |
|
$0.1091 / $0.1108 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,PCB TAB,TPBR RoHS: Compliant |
40000 In Stock 20000 On Order |
|
$0.0888 / $0.0906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217127-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217127-1
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |