-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7730
|
Newark | Pcb Terminal, 4.75Mm X 0.81Mm, Brass Rohs Compliant: Yes |Amp Te Connectivity 1217124-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43800 |
|
$0.1810 | Buy Now |
DISTI #
10H9760
|
Newark | Tab, P.c.b. .187 Ser Rohs Compliant: Yes |Amp Te Connectivity 1217124-1 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 | Buy Now |
DISTI #
95Y6454
|
Newark | Terminals Tab.187 Tin Straight Reel Of 10000 Rohs Compliant: Yes |Amp Te Connectivity 1217124-1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.1530 | Buy Now |
DISTI #
A110908CT-ND
|
DigiKey | CONN QC TAB 0.187 SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20230 In Stock |
|
$0.0831 / $0.2500 | Buy Now |
DISTI #
1217124-1
|
Avnet Americas | Quick Disconnect Terminal Tab Tin Strip - Tape and Reel (Alt: 1217124-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 3 Days Container: Reel | 210000 Factory Stock |
|
$0.0790 | Buy Now |
DISTI #
571-1217124-1
|
Mouser Electronics | Terminals TAB.187 TIN STRAIGHT Reel of 10000 RoHS: Compliant | 80000 |
|
$0.0870 / $0.0970 | Buy Now |
DISTI #
571-1217124-1-MR
|
Mouser Electronics | Terminals TAB.187 TIN STRAIGHT Reel of 1000 RoHS: Compliant | 10000 |
|
$0.1110 / $0.1140 | Buy Now |
DISTI #
571-1217124-1-CT
|
Mouser Electronics | Terminals TAB.187 TIN STRAIGHT Cut Strip of 100 RoHS: Compliant | 6500 |
|
$0.1600 | Buy Now |
DISTI #
E02:0323_02359893
|
Arrow Electronics | Quick Disconnect Terminal Brass Tab 18.03mm Tin T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2250 | Europe - 30000 |
|
$0.0755 / $0.0838 | Buy Now |
|
Future Electronics | FASTON 187 Series 187 PCB Tab Through Hole Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel | 70000Reel |
|
$0.0526 / $0.0559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217124-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217124-1
TE Connectivity
FASTON 187 PCB TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |