-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
110 FAST TAB 20-16 020PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9756
|
Newark | 110 Fast Tab 20-16 020Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 1217118-1 Min Qty: 390000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 | Buy Now |
DISTI #
1217118-1-ND
|
DigiKey | CONN QC TAB 16-20AWG 0.110 CRIMP Min Qty: 390000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0719 | Buy Now |
DISTI #
1217118-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG Tab Pre-Tin Strip - Tape and Reel (Alt: 1217118-1) RoHS: Compliant Min Qty: 390000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0761 | Buy Now |
DISTI #
571-1217118-1
|
Mouser Electronics | Terminals TAB 20-16 AWG .110 RoHS: Compliant | 0 |
|
$0.0710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390000 Package Multiple: 30000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0676 | Buy Now |
DISTI #
AMP1217118-1
|
Heilind Electronics | 110 FAST TAB 20-16 020PTPBR | Americas - 0 in Stock |
|
$0.0845 | Buy Now |
|
Onlinecomponents.com | 110 FASTON,TAB,20-16 AWG,PTBR RoHS: Compliant | 0 |
|
$0.0728 / $0.2136 | Buy Now |
DISTI #
AMP1217118-1
|
Interstate Connecting Components | 110 FAST TAB 20-16 020PTPBR | 0 |
|
$0.0845 | Buy Now |
DISTI #
1217118-1
|
Avnet Abacus | (Alt: 1217118-1) RoHS: Compliant Min Qty: 390000 Package Multiple: 390000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1217118-1
|
Avnet Abacus | (Alt: 1217118-1) RoHS: Compliant Min Qty: 390000 Package Multiple: 7500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217118-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217118-1
TE Connectivity
110 FAST TAB 20-16 020PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |