-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT 250 POS-LOCK 16-12 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9736
|
Newark | Rcpt 250 Pos-Lock 16-12 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217095-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 | Buy Now |
DISTI #
74AJ7727
|
Newark | Contact, Socket, 16-12Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1217095-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2220 / $0.2770 | Buy Now |
DISTI #
A116172CT-ND
|
DigiKey | CONN QC RCPT 12-16AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2587 In Stock |
|
$0.1088 / $0.2500 | Buy Now |
DISTI #
1217095-2
|
Avnet Americas | Quick Disconnect Terminal 12-16AWG RCP 19.58mm 7.62mm Tin Strip - Tape and Reel (Alt: 1217095-2) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1154 | Buy Now |
DISTI #
571-1217095-2
|
Mouser Electronics | Terminals RCPT 250 POS-LOCK 16-12 TPBR RoHS: Compliant | 17189 |
|
$0.1080 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.1025 | Buy Now |
DISTI #
AMP1217095-2
|
Heilind Electronics | RCPT 250 POS-LOCK 16-12 TPBR | Americas - 0 in Stock |
|
$0.1040 / $0.1300 | Buy Now |
|
Onlinecomponents.com | RCPT 250 POS-LOCK 16-12 TPBR RoHS: Compliant |
20000 In Stock |
|
$0.1028 / $0.1054 | Buy Now |
DISTI #
1217095-2
|
TTI | Terminals RCPT 250 POS-LOCK 16-12 TPBR Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1100 | Buy Now |
DISTI #
AMP1217095-2
|
Interstate Connecting Components | RCPT 250 POS-LOCK 16-12 TPBR | 0 |
|
$0.1040 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217095-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217095-2
TE Connectivity
RCPT 250 POS-LOCK 16-12 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Rated Current | 23.5 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 12 AWG |