-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT 250 POS-LOCK 18-14 0126BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9733
|
Newark | Female Quick Disconnect, 18-14Awg, Product Range:Positive Lock Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 1217094-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2230 |
|
$0.0230 | Buy Now |
DISTI #
A118924CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20052 In Stock |
|
$0.0763 / $0.2300 | Buy Now |
DISTI #
1217094-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F Strip - Tape and Reel (Alt: 1217094-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 | Buy Now |
DISTI #
10H9733
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F Strip - Bulk (Alt: 10H9733) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 2230 Partner Stock |
|
$0.1450 / $0.2390 | Buy Now |
DISTI #
571-1217094-1
|
Mouser Electronics | Terminals RCPT 250 POS-L OCK 18-14 0126BR RoHS: Compliant | 24140 |
|
$0.0790 / $0.2400 | Buy Now |
DISTI #
V36:1790_14370289
|
Arrow Electronics | Contact 14-18AWG Brass F 19.58mm Strip RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 1601 | Americas - 1 |
|
$0.0448 / $0.0795 | Buy Now |
|
Future Electronics | RCPT 250 POS-LOCK 18-14 0126BR RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0728 / $0.0768 | Buy Now |
DISTI #
AMP1217094-1
|
Heilind Electronics | RCPT 250 POS-LOCK 18-14 0126BR | Americas - 37500 in Stock45000 On Order |
|
$0.0728 / $0.0923 | Buy Now |
|
Onlinecomponents.com | RCPT 250 POS-LOCK 18-14 0126BR RoHS: Compliant |
50000 In Stock |
|
$0.0740 / $0.0912 | Buy Now |
DISTI #
76459446
|
Verical | Contact 14-18AWG Brass F 19.58mm Strip RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2350 | Americas - 50000 |
|
$0.1004 / $0.1267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217094-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217094-1
TE Connectivity
RCPT 250 POS-LOCK 18-14 0126BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Rated Current | 23.5 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |