-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 TERMINAL REC 16-12 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9732
|
Newark | 250 Posi-Lock Rcpt 0157 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217092-2 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 | Buy Now |
DISTI #
41AJ2249
|
Newark | Pl 250 Terminal Rec 16-12 Awg Tpbr |Amp Te Connectivity 1217092-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 | Buy Now |
DISTI #
1217092-2-ND
|
DigiKey | CONN QC RCPT 12-16AWG 0.250 Min Qty: 40000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0736 | Buy Now |
DISTI #
1217092-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1217092-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Reel | 100000 Factory Stock |
|
$0.0675 | Buy Now |
DISTI #
571-1217092-2
|
Mouser Electronics | Terminals 250 POSI-LOCK RCPT 0157 TPBR RoHS: Compliant | 10000 |
|
$0.0660 / $0.0740 | Buy Now |
|
Future Electronics | 16-12 AWG Straight Tab Fit Receptacle Positive Lock Contact RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0649 / $0.0690 | Buy Now |
DISTI #
AMP1217092-2
|
Heilind Electronics | 250 POSI-LOCK RCPT 0157 TPBR | Americas - 0 in Stock |
|
$0.0612 / $0.0761 | Buy Now |
|
Onlinecomponents.com | PL 250 TERMINAL REC 16-12 AWG TPBR RoHS: Compliant |
50000 In Stock 100000 Factory Stock |
|
$0.0605 / $0.0673 | Buy Now |
DISTI #
73587894
|
Verical | Quick Disconnect Terminal 12-16AWG Brass RCP 19.58mm Tin T/R RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 | Americas - 80000 |
|
$0.0850 | Buy Now |
DISTI #
73552783
|
Verical | Quick Disconnect Terminal 12-16AWG Brass RCP 19.58mm Tin T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2250 | Americas - 50000 |
|
$0.0848 / $0.0935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217092-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217092-2
TE Connectivity
PL 250 TERMINAL REC 16-12 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |