-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 TERMINAL RECEPTACLE 16-12 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9731
|
Newark | 250 Posi-Lock Recpt 0157 Br Rohs Compliant: Yes |Amp Te Connectivity 1217092-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 | Buy Now |
DISTI #
A110900CT-ND
|
DigiKey | CONN QC RCPT 12-16AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5773 In Stock |
|
$0.0518 / $0.1600 | Buy Now |
DISTI #
1217092-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1217092-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0548 | Buy Now |
DISTI #
571-1217092-1
|
Mouser Electronics | Terminals 250 POSI-LOCK RECP RoHS: Compliant | 73385 |
|
$0.0510 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0487 | Buy Now |
DISTI #
AMP1217092-1
|
Heilind Electronics | 250 POSI-LOCK RECPT 0157 BR | Americas - 0 in Stock |
|
$0.0496 / $0.0617 | Buy Now |
|
Onlinecomponents.com | PL 250 TERMINAL RECEPTACLE 16-12 AWG BR RoHS: Compliant |
80000 In Stock |
|
$0.0491 / $0.0569 | Buy Now |
DISTI #
69148038
|
Verical | PL 250 TERMINAL RECEPTACLE 16-12 AWG BR RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2313 | Americas - 40000 |
|
$0.0744 / $0.0790 | Buy Now |
DISTI #
79325444
|
Verical | PL 250 TERMINAL RECEPTACLE 16-12 AWG BR RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 40000 |
|
$0.0650 | Buy Now |
DISTI #
1217092-1
|
TTI | Terminals 250 POSI-LOCK RECP Min Qty: 40000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217092-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217092-1
TE Connectivity
PL 250 TERMINAL RECEPTACLE 16-12 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |