-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217090-1) MAG-MATE FAST TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9730
|
Newark | Mag-Mate Fast Tab Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217090-1 Min Qty: 270000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 | Buy Now |
DISTI #
1217090-1-ND
|
DigiKey | CONN MAG TERM 17-19AWG QC 0.187 Min Qty: 270000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1659 | Buy Now |
DISTI #
1217090-1
|
Avnet Americas | Mag-Mate Terminal 17-19AWG M 21.08mm 7.14mm Tin Strip - Tape and Reel (Alt: 1217090-1) RoHS: Compliant Min Qty: 270000 Package Multiple: 270000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1217090-1
|
Mouser Electronics | Terminals MAG-MATE FAST TAB TPBR RoHS: Compliant | 0 |
|
$0.1740 | Order Now |
|
Onlinecomponents.com | MAG-MATE FAST TAB TPBR RoHS: Compliant | 0 |
|
$0.1682 / $0.4937 | Buy Now |
|
Master Electronics | MAG-MATE FAST TAB TPBR RoHS: Compliant | 0 |
|
$0.1682 / $0.4937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217090-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217090-1
TE Connectivity
(1217090-1) MAG-MATE FAST TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.15 mm2 | |
Wire Gauge | 17 AWG |