-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217082-1) TERM MAG-MATE 25-22 016 TPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9726
|
Newark | Term Mag-Mate 25-22 016 Tpphbz Rohs Compliant: Yes |Amp Te Connectivity 1217082-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 | Buy Now |
DISTI #
1217082-1-ND
|
DigiKey | CONN MAG TERM 22-25AWG IDC Min Qty: 48000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1106 | Buy Now |
DISTI #
1217082-1
|
Avnet Americas | IDC Terminal Tin Strip - Tape and Reel (Alt: 1217082-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$0.1172 | Buy Now |
DISTI #
571-1217082-1
|
Mouser Electronics | Terminals TERM MAG-MATE 25-22 016 TPPHBZ RoHS: Compliant | 0 |
|
$0.1270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 48000 Container: Reel | 0Reel |
|
$0.1042 | Buy Now |
DISTI #
AMP1217082-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1230 / $0.1321 | Buy Now | |
|
Onlinecomponents.com | TERM MAG-MATE 25-22 016 TPPHBZ RoHS: Compliant | 0 |
|
$0.1098 / $0.3009 | Buy Now |
DISTI #
AMP1217082-1
|
Interstate Connecting Components | 0 |
|
$0.1230 / $0.1321 | Buy Now | |
DISTI #
1217082-1
|
Avnet Abacus | (Alt: 1217082-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERM MAG-MATE 25-22 016 TPPHBZ RoHS: Compliant | 0 |
|
$0.1098 / $0.3009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217082-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217082-1
TE Connectivity
(1217082-1) TERM MAG-MATE 25-22 016 TPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.64 mm2 | |
Wire Gauge | 22 AWG |