-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 205/250 PCB MOUNTED TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0212
|
Newark | Terminal, Socket Pcb, 5.08Mm, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 1217080-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 20438 |
|
$0.1730 / $0.2600 | Buy Now |
DISTI #
30H5445
|
Newark | Terminal, Faston Pcb Receptacle, 6.35 X 0.81Mm, Through Hole, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1217080-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8942 |
|
$0.1730 / $0.3020 | Buy Now |
DISTI #
1217080-1-ND
|
DigiKey | CONN QC RCPT 0.205/0.250 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
99402 In Stock |
|
$0.1610 / $0.2900 | Buy Now |
DISTI #
1217080-1
|
Avnet Americas | Splice Terminal RCP 12.44mm 7.42mm Tin Over Copper Loose Piece - Bulk (Alt: 1217080-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1313 / $0.1438 | Buy Now |
DISTI #
30H5445
|
Avnet Americas | Splice Terminal RCP 12.44mm 7.42mm Tin Over Copper Loose Piece - Bulk (Alt: 30H5445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 8944 Partner Stock |
|
$0.1860 / $0.3020 | Buy Now |
DISTI #
28T0212
|
Avnet Americas | Splice Terminal RCP 12.44mm 7.42mm Tin Over Copper Loose Piece - Bulk (Alt: 28T0212) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1680 / $0.2430 | Buy Now |
DISTI #
571-12170801
|
Mouser Electronics | Terminals PCB MNT RECEPTACLE RoHS: Compliant | 106408 |
|
$0.1360 / $0.3800 | Buy Now |
DISTI #
E02:0323_00801659
|
Arrow Electronics | Receptacle Terminal 12-24AWG Brass RCP 12.44mm Tin Over Copper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2412 | Europe - 21825 |
|
$0.1268 / $0.2505 | Buy Now |
DISTI #
V36:1790_07448772
|
Arrow Electronics | Receptacle Terminal 12-24AWG Brass RCP 12.44mm Tin Over Copper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2348 | Americas - 10916 |
|
$0.1255 / $0.2450 | Buy Now |
|
Future Electronics | Faston 18-14 AWG Straight Non-Insulated Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 78068Bag |
|
$0.1270 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217080-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217080-1
TE Connectivity
FASTON 205/250 PCB MOUNTED TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |