-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217068-1) MAG-MATE TERMINAL 19-17 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2796
|
Newark | Mag-Mate Terminal 19-17 Tpbr |Amp Te Connectivity 1217068-1 Min Qty: 54000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now |
DISTI #
1217068-1-ND
|
DigiKey | CONN MAG TERM 17-19AWG IDC Min Qty: 54000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1184 | Buy Now |
DISTI #
1217068-1
|
Avnet Americas | Tab Terminal 17-19AWG 12.83mm 7.14mm Tin Strip - Tape and Reel (Alt: 1217068-1) RoHS: Compliant Min Qty: 54000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1255 | Buy Now |
DISTI #
571-1217068-1
|
Mouser Electronics | Terminals MAG-MATE TERMINAL 19-17 TPBR RoHS: Compliant | 0 |
|
$0.1180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1115 | Buy Now |
DISTI #
AMP1217068-1
|
Heilind Electronics | MAG-MATE TERMINAL 19-17 TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE TERMINAL 19-17 TPBR RoHS: Compliant | 0 |
|
$0.1213 / $0.3410 | Buy Now |
DISTI #
AMP1217068-1
|
Interstate Connecting Components | MAG-MATE TERMINAL 19-17 TPBR | 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE TERMINAL 19-17 TPBR RoHS: Compliant | 0 |
|
$0.1213 / $0.3410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217068-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217068-1
TE Connectivity
(1217068-1) MAG-MATE TERMINAL 19-17 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 17 AWG |