-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7726
|
Newark | Pcb Terminal, 4.75Mm X 0.51Mm, Brass Rohs Compliant: Yes |Amp Te Connectivity 1217062-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 13800 |
|
$0.1410 / $0.2160 | Buy Now |
DISTI #
98B5324
|
Newark | Tab 187 Fast 020Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217062-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
A116169CT-ND
|
DigiKey | CONN QC TAB 0.187 SOLDER Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6704 In Stock |
|
$0.1079 / $0.2700 | Buy Now |
DISTI #
1217062-1
|
Avnet Americas | Quick Disconnect Terminal M 14.61mm 11.28mm Tin Over Nickel Strip on Reel - Tape and Reel (Alt: 1217062-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0964 / $0.0999 | Buy Now |
DISTI #
571-1217062-1-MR
|
Mouser Electronics | Terminals TAB 187 FAST 020TPBR Reel of 1000 RoHS: Compliant | 6000 |
|
$0.1380 / $0.1430 | Buy Now |
DISTI #
571-1217062-1
|
Mouser Electronics | Terminals TAB 187 FAST 020TPBR RoHS: Compliant | 0 |
|
$0.1120 / $0.1210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.1005 | Buy Now |
DISTI #
AMP1217062-1
|
Heilind Electronics | TAB 187 FAST 020TPBR | Americas - 0 in Stock |
|
$0.1256 / $0.1294 | Buy Now |
|
Onlinecomponents.com | 187 FASTON,FLAG,PCB TAB,TNBR RoHS: Compliant |
6340 In Stock |
|
$0.1043 / $0.1600 | Buy Now |
DISTI #
55875024
|
Verical | Quick Disconnect Terminal Brass M 14.61mm Tin Over Nickel T/R RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2119 | Americas - 6250 |
|
$0.1673 / $0.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217062-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217062-1
TE Connectivity
FASTON 187 TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |