-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9709
|
Newark | Terminal, Pcb, 6.35Mm, 1.52Mm, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.52Mm, Terminal Plating:Tin, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 1217056-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18830 |
|
$0.0430 | Buy Now |
DISTI #
A111996-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
297733 In Stock |
|
$0.0614 / $0.1100 | Buy Now |
DISTI #
1217056-1
|
Avnet Americas | Tab Terminal M 15.8mm 7.5mm Tin Over Copper Loose Piece - Bulk (Alt: 1217056-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0571 | Buy Now |
DISTI #
10H9709
|
Avnet Americas | Tab Terminal M 15.8mm 7.5mm Tin Over Copper Loose Piece - Bulk (Alt: 10H9709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 18830 Partner Stock |
|
$0.0990 / $0.1660 | Buy Now |
DISTI #
571-1217056-1
|
Mouser Electronics | Terminals 250 PCB TAB 032 TPBR RoHS: Compliant | 30851 |
|
$0.0620 / $0.1600 | Buy Now |
|
Future Electronics | 1.40mm Straight Mount Angle Quick Disconnect Tab RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.0570 | Buy Now |
DISTI #
AMP1217056-1
|
Heilind Electronics | 250 PCB TAB 032 TPBR | Americas - 0 in Stock |
|
$0.0494 / $0.0653 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,PCB TAB,TPBR RoHS: Compliant |
71876 In Stock |
|
$0.0586 / $0.0921 | Buy Now |
DISTI #
1217056-1
|
TTI | Terminals 250 PCB TAB 032 TPBR Min Qty: 20000 Package Multiple: 20000 Container: Each |
Americas - 20000 In Stock |
|
$0.0550 / $0.0560 | Buy Now |
DISTI #
AMP1217056-1
|
Interstate Connecting Components | 250 PCB TAB 032 TPBR | 0 |
|
$0.0494 / $0.0653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217056-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217056-1
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |