-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217051-1) TAB, MAG-MATE LH 31-28 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6451
|
Newark | Tab, Mag-Mate Lh 31-28 Tpbr |Amp Te Connectivity 1217051-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
17R2794
|
Newark | Tab, Mag-Mate Lh 31-28 Tpbr |Amp Te Connectivity 1217051-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 | Buy Now |
DISTI #
A116166TR-ND
|
DigiKey | CONN MAG TERM 30AWG TAB Min Qty: 48000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1349 | Buy Now |
DISTI #
1217051-1
|
Avnet Americas | Mag-Mate Terminal 30AWG Tab 17.75mm 4.33mm Tin Strip - Tape and Reel (Alt: 1217051-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Container: Reel | 0 |
|
$0.1429 | Buy Now |
DISTI #
571-1217051-1
|
Mouser Electronics | Terminals TAB, MAG-MATE LH 31-28 TPBR RoHS: Compliant | 0 |
|
$0.1340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 48000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1270 | Buy Now |
DISTI #
AMP1217051-1
|
Heilind Electronics | TAB, MAG-MATE LH 31-28 TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB, MAG-MATE LH 31-28 TPBR RoHS: Compliant | 0 |
|
$0.1382 / $0.3884 | Buy Now |
DISTI #
AMP1217051-1
|
Interstate Connecting Components | TAB, MAG-MATE LH 31-28 TPBR | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1217051-1
|
PEI Genesis | TAB Terminal | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217051-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217051-1
TE Connectivity
(1217051-1) TAB, MAG-MATE LH 31-28 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 30 AWG |