-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 SERIES (4.8 MM) TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9706
|
Newark | Tab, 187 Faston 020 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217050-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13340 |
|
$0.1280 / $0.2390 | Buy Now |
DISTI #
41AJ2245
|
Newark | 187 Faston, tab, tpbr |Amp Te Connectivity 1217050-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.2400 | Buy Now |
DISTI #
A111995-ND
|
DigiKey | CONN QC TAB 0.187 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15240 In Stock |
|
$0.1022 / $0.2300 | Buy Now |
DISTI #
1217050-1
|
Avnet Americas | Quick Disconnect Terminal M 7.49mm Tin Loose Piece - Bulk (Alt: 1217050-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1082 | Buy Now |
DISTI #
10H9706
|
Avnet Americas | Quick Disconnect Terminal M 7.49mm Tin Loose Piece - Bulk (Alt: 10H9706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 13340 Partner Stock |
|
$0.1470 / $0.2390 | Buy Now |
DISTI #
571-1217050-1
|
Mouser Electronics | Terminals TAB 187 FASTON 020 TPBR RoHS: Compliant | 23057 |
|
$0.1070 / $0.3000 | Buy Now |
|
Future Electronics | FASTON 187 Series 187 Series 48 mm Tab Mount Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1000 Lead time: 42 Weeks Container: Bag | 0Bag |
|
$0.0991 / $0.1130 | Buy Now |
DISTI #
AMP1217050-1
|
Heilind Electronics | TAB, 187 FASTON 020 TPBR | Americas - 0 in Stock |
|
$0.1201 / $0.1219 | Buy Now |
|
Onlinecomponents.com | 187 FASTON,TAB,TPBR RoHS: Compliant |
1550 In Stock 15000 On Order |
|
$0.0966 / $0.1115 | Buy Now |
DISTI #
1217050-1
|
TTI | Terminals TAB 187 FASTON 020 TPBR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 14000 In Stock |
|
$0.0990 / $0.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217050-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217050-1
TE Connectivity
FASTON .187 SERIES (4.8 MM) TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |