-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 10-14AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6450
|
Newark | 250 Faston, rec.,14-10 Awg, tpbr |Amp Te Connectivity 1217043-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 24000 |
|
$0.2570 | Buy Now |
DISTI #
10H9703
|
Newark | Rcpt 250 Pb Fast 14-10 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217043-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 | Buy Now |
DISTI #
A130986CT-ND
|
DigiKey | CONN QC RCPT/TAB 10-14AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14544 In Stock |
|
$0.2052 / $0.3100 | Buy Now |
DISTI #
1217043-1
|
Avnet Americas | Quick Disconnect Terminal 10-14AWG F 19.81mm 7.62mm Tin Strip - Tape and Reel (Alt: 1217043-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2068 / $0.2265 | Buy Now |
DISTI #
571-1217043-1
|
Mouser Electronics | Terminals RCPT/TAB FAST RoHS: Compliant | 2000 |
|
$0.2050 / $0.2060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1932 | Buy Now |
DISTI #
AMP1217043-1
|
Heilind Electronics | RCPT 250 PB FAST 14-10 TPBR | Americas - 103500 in Stock |
|
$0.2144 / $0.2525 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,REC.,14-10 AWG,TPBR RoHS: Compliant |
40000 In Stock |
|
$0.1789 / $0.1951 | Buy Now |
DISTI #
1217043-1
|
TTI | Terminals RCPT/TAB FAST Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2010 / $0.2250 | Buy Now |
DISTI #
AMP1217043-1
|
Interstate Connecting Components | RCPT 250 PB FAST 14-10 TPBR | 24150 |
|
$0.2144 / $0.2525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217043-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217043-1
TE Connectivity
FASTON 250 10-14AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |