-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIMER CONNECTOR GEN 3 18-14 POST-TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9699
|
Newark | Term, Timer Conn 18-14 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217039-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
A101729CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1635 In Stock |
|
$0.0787 / $0.2400 | Buy Now |
DISTI #
1217039-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip on Reel - Tape and Reel (Alt: 1217039-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$0.0832 | Buy Now |
DISTI #
571-1217039-1
|
Mouser Electronics | Automotive Connectors TERM, TIMER CONN 18-14 TPBR RoHS: Compliant | 1860 |
|
$0.0780 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0740 | Buy Now |
DISTI #
AMP1217039-1
|
Heilind Electronics | TERM, TIMER CONN 18-14 TPBR | Americas - 0 in Stock |
|
$0.0924 / $0.0938 | Buy Now |
|
Onlinecomponents.com | TIMER CONNECTOR GEN 3 18-14 POST-TPBR RoHS: Compliant |
18560 In Stock |
|
$0.0849 / $0.1129 | Buy Now |
DISTI #
1217039-1
|
TTI | Automotive Connectors TERM, TIMER CONN 18-14 TPBR Min Qty: 16000 Package Multiple: 16000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0900 | Buy Now |
DISTI #
AMP1217039-1
|
Interstate Connecting Components | TERM, TIMER CONN 18-14 TPBR | 0 |
|
$0.0924 / $0.0938 | Buy Now |
DISTI #
1217039-1
|
Avnet Abacus | (Alt: 1217039-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217039-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217039-1
TE Connectivity
TIMER CONNECTOR GEN 3 18-14 POST-TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |