-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217032-1) MAG-MATE W/118 TAB 33-31 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6449
|
Newark | Terminals Mag-Mate W/118 Tab 33-31 Tpbr |Amp Te Connectivity 1217032-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 19800 |
|
$0.2930 | Buy Now |
DISTI #
17R2793
|
Newark | Mag-Mate W/118 Tab 33-31 Tpbr |Amp Te Connectivity 1217032-1 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2620 | Buy Now |
DISTI #
2266-1217032-1-ND
|
DigiKey | CONN MAG TERM 32AWG PCB Min Qty: 1000 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
19800 In Stock |
|
$0.2590 / $0.2730 | Buy Now |
DISTI #
1217032-1-ND
|
DigiKey | CONN MAG TERM 32AWG PCB Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2237 | Buy Now |
DISTI #
1217032-1
|
Avnet Americas | Mag-Mate Terminal 32AWG M 28.2mm 11.42mm Tin Loose Piece - Bulk (Alt: 1217032-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.2371 | Buy Now |
DISTI #
571-1217032-1
|
Mouser Electronics | Terminals MAG-MATE W/118 TAB 33-31 TPBR RoHS: Compliant | 0 |
|
$0.2230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 8000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2110 | Buy Now |
DISTI #
AMP1217032-1
|
Heilind Electronics | MAG-MATE W/118 TAB 33-31 TPBR | Americas - 0 in Stock |
|
$0.2632 | Buy Now |
|
Onlinecomponents.com | MAG-MATE W/118 TAB 33-31 TPBR RoHS: Compliant |
19800 Partner Stock |
|
$0.2552 / $0.2964 | Buy Now |
DISTI #
11596252
|
Verical | Mag-Mate Terminal 32AWG Brass Tab 28.2mm Tin Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 19000 |
|
$0.2420 / $0.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217032-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217032-1
TE Connectivity
(1217032-1) MAG-MATE W/118 TAB 33-31 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 32 AWG |