-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT AMVAR 125 BLDE 020TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9697
|
Newark | Contact Amvar 125 Blde 020Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217029-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
A137029CT-ND
|
DigiKey | CONN QC TAB 400-1600CMA 0.125 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13965 In Stock |
|
$0.0805 / $0.2400 | Buy Now |
DISTI #
1217029-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1217029-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.0852 | Buy Now |
DISTI #
571-1217029-1
|
Mouser Electronics | Terminals CONTACT AMVAR 125 BLDE 020TPBR RoHS: Compliant | 0 |
|
$0.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0757 | Buy Now |
DISTI #
AMP1217029-1
|
Heilind Electronics | CONTACT AMVAR 125 BLDE 020TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONTACT AMVAR 125 BLDE 020TPBR RoHS: Compliant | 0 |
|
$0.0798 / $0.2186 | Buy Now |
DISTI #
1217029-1
|
TTI | Terminals CONTACT AMVAR 125 BLDE 020TPBR Min Qty: 60000 Package Multiple: 60000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0790 | Buy Now |
DISTI #
1217029-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1217029-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.0852 | Buy Now |
DISTI #
AMP1217029-1
|
Interstate Connecting Components | CONTACT AMVAR 125 BLDE 020TPBR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217029-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217029-1
TE Connectivity
CONTACT AMVAR 125 BLDE 020TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BLADE TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |