-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 FLAG REC 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9696
|
Newark | Rcpt,187 Flg Fst 18-14 0140Tpb Rohs Compliant: Yes |Amp Te Connectivity 1217027-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
A110895CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.187 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19408 In Stock |
|
$0.0737 / $0.2200 | Buy Now |
DISTI #
1217027-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F Strip - Tape and Reel (Alt: 1217027-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 20000 Factory Stock |
|
$0.0780 | Buy Now |
DISTI #
571-1217027-1
|
Mouser Electronics | Terminals RCPT FLAG 14-18AWG RoHS: Compliant | 0 |
|
$0.0730 / $0.0860 | Order Now |
|
Future Electronics | 1217027 Series Faston 187 Flag Rec 18 14 Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0693 | Buy Now |
DISTI #
AMP1217027-1
|
Heilind Electronics | RCPT,187 FLG FST 18-14 0140TPB | Americas - 0 in Stock |
|
$0.0771 / $0.0879 | Buy Now |
|
Onlinecomponents.com | 187 FASTON,FLAG,REC.,18-14 AWG,TPBR RoHS: Compliant |
15000 In Stock 20000 Factory Stock |
|
$0.0909 / $0.1061 | Buy Now |
DISTI #
73588041
|
Verical | Quick Disconnect Terminal 14-18AWG Brass RCP 13.46mm Tin T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Americas - 40000 |
|
$0.0982 | Buy Now |
DISTI #
65168021
|
Verical | Quick Disconnect Terminal 14-18AWG Brass RCP 13.46mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2248 | Americas - 15000 |
|
$0.1270 / $0.1474 | Buy Now |
DISTI #
1217027-1
|
TTI | Terminals RCPT FLAG 14-18AWG Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217027-1
TE Connectivity
FASTON 187 FLAG REC 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |