Part Details for 1217004-1 by TE Connectivity
Results Overview of 1217004-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1217004-1 Information
1217004-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1217004-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9684
|
Newark | Mag-Mate 23-20 187 Fst/Tb Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217004-1 RoHS: Compliant Min Qty: 33000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 | Buy Now |
DISTI #
A110890CT-ND
|
DigiKey | CONN MAG TERM 20-23.5AWG QC .187 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11000 In Stock |
|
$0.1753 / $0.3800 | Buy Now |
DISTI #
1217004-1
|
Avnet Americas | Tab Terminal 20-23AWG M 16mm 4.83mm Tin Strip - Tape and Reel (Alt: 1217004-1) RoHS: Compliant Min Qty: 33000 Package Multiple: 33000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1651 / $0.1686 | Buy Now |
DISTI #
571-1217004-1
|
Mouser Electronics | Terminals MAG-MATE 23-20 187 FST/TB TPBR RoHS: Compliant | 32896 |
|
$0.1690 / $0.3800 | Buy Now |
|
TE Connectivity | MAG-MATE 23-20 187 FST/TB TPBR Magnet Wire Terminal Type: Tab Mating Tab Width: .02 in Mating Tab Wi... more RoHS: Compliant Min Qty: 1 | 11000 |
|
$0.2500 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 33000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1084 | Buy Now |
DISTI #
AMP1217004-1
|
Heilind Electronics | MAG-MATE 23-20 187 FST/TB TPBR | Americas - 0 in Stock |
|
$0.1031 / $0.1375 | Buy Now |
|
Onlinecomponents.com | MAG-MATE 23-20 187 FST/TB TPBR RoHS: Compliant |
88000 Partner Stock |
|
$0.1167 / $0.3344 | Buy Now |
DISTI #
86220584
|
Verical | Tab Terminal 20-23AWG Brass M 16mm Tin Carton/Reel RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 | Americas - 88000 |
|
$0.0910 / $0.1340 | Buy Now |
DISTI #
1217004-1
|
TTI | Terminals MAG-MATE 23-20 187 FST/TB TPBR Min Qty: 33000 Package Multiple: 33000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.1140 | Buy Now |
Part Details for 1217004-1
1217004-1 CAD Models
1217004-1 Part Data Attributes
|
1217004-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217004-1
TE Connectivity
(1217004-1) MAG-MATE 23-20 187 FST/TB TPBR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 19 AWG |