-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 SERIES (6.3 MM) TAB NPCRS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9682
|
Newark | 250 Faston Tab 032 Np/Crs Rohs Compliant: Yes |Amp Te Connectivity 1217002-1 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 | Buy Now |
DISTI #
95Y6447
|
Newark | Terminals 250 Faston Tab 032 Np/Crs |Amp Te Connectivity 1217002-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $0.3160 | Buy Now |
DISTI #
A111992-ND
|
DigiKey | CONN QC TAB 0.250 WELD Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1316 / $0.2400 | Buy Now |
DISTI #
1217002-1
|
Avnet Americas | Quick Disconnect Terminal M 20.96mm 9.53mm Nickel Loose Piece - Bulk (Alt: 1217002-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0859 | Buy Now |
DISTI #
571-1217002-1
|
Mouser Electronics | Terminals 250 FASTON TAB 032 NP/CRS RoHS: Compliant | 0 |
|
$0.0880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0763 | Buy Now |
DISTI #
AMP1217002-1
|
Heilind Electronics | 250 FASTON TAB 032 NP/CRS | Americas - 0 in Stock |
|
$0.0953 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,TAB, NPCST RoHS: Compliant |
3 In Stock |
|
$0.1204 / $0.1772 | Buy Now |
DISTI #
1217002-1
|
TTI | Terminals 250 FASTON TAB 032 NP/CRS Min Qty: 100000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.0870 | Buy Now |
DISTI #
1217002-1
|
Avnet Americas | Quick Disconnect Terminal M 20.96mm 9.53mm Nickel Loose Piece - Bulk (Alt: 1217002-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217002-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217002-1
TE Connectivity
FASTON .250 SERIES (6.3 MM) TAB NPCRS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |