Part Details for 1217001-1 by TE Connectivity
Overview of 1217001-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1217001-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1217001-1
|
Avnet Abacus | Quick Disconnect Terminal 16-20AWG RCP/M 15.62mm 5.71mm Strip (Alt: 1217001-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 | Abacus - 0 |
|
Buy Now |
Part Details for 1217001-1
1217001-1 CAD Models
1217001-1 Part Data Attributes
|
1217001-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217001-1
TE Connectivity
BRASS, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE AND MALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 16 AWG |