Part Details for 1217 by Heyco
Overview of 1217 by Heyco
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1217-ND
|
DigiKey | SR 6N-4 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7632 In Stock |
|
$0.0569 / $0.1300 | Buy Now |
DISTI #
836-1217
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 6N-4 RoHS: Compliant | 26656 |
|
$0.0530 / $0.1100 | Buy Now |
DISTI #
72139177
|
RS | Strain Relief Bushing, .625", .062" Panel Thickness, Black | Heyco 1217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6442 |
|
$0.1090 / $0.1300 | Buy Now |
|
Future Electronics | Black SR 6N-4 Straight Through Round Cable Heyco® Original Strain Relief Bushing RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Container: Bulk | 0Bulk |
|
$0.0466 / $0.0493 | Buy Now |
|
Bisco Industries | 4981 |
|
Buy Now | ||
|
Onlinecomponents.com | SR 6N-4 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round RoHS: Compliant |
85170 In Stock |
|
$0.0344 / $0.0642 | Buy Now |
DISTI #
60864233
|
Verical | Cable Accessories Strain Relief Bushing Nylon 6/6 Black Min Qty: 1000 Package Multiple: 500 Date Code: 2038 | Americas - 85000 |
|
$0.0568 / $0.0892 | Buy Now |
DISTI #
66756640
|
Verical | Cable Accessories Strain Relief Bushing Nylon 6/6 Black Min Qty: 203 Package Multiple: 1 | Americas - 4696 |
|
$0.2625 / $0.4123 | Buy Now |
|
Quest Components | 17720 |
|
$0.0420 / $0.2800 | Buy Now | |
|
Quest Components | 3040 |
|
$0.1122 / $0.3740 | Buy Now |