Part Details for 1216BP by Davies Molding LLC
Overview of 1216BP by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1216BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6805
|
Newark | Cecntl Blk 1/4Fi I0777 W/I1266 Rohs Compliant: Yes |Davies Molding 1216BP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $14.3400 | Buy Now |
DISTI #
1216BP-ND
|
DigiKey | KNOB SERRATED 0.253" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
82 In Stock |
|
$7.9300 / $8.3300 | Buy Now |
DISTI #
5164-1216BP
|
Mouser Electronics | Knobs & Dials Pointer Knobs RoHS: Compliant | 34 |
|
$7.9300 / $8.1100 | Buy Now |
DISTI #
70097709
|
RS | Knob, Control Knob-Skirted, 1/4 X 13/32 Brass Bushing with 8-32 Set Screw | Davies Molding 1216BP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3000 | RFQ |
|
Onlinecomponents.com | 1.25"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$8.7000 / $12.6900 | Buy Now |