Part Details for 121685-0022 by ITT Interconnect Solutions
Overview of 121685-0022 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780022ASGB-XXX-8ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780022AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780022ASGB(A)-XXX-8ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 121685-0022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121685-0022
|
Avnet Abacus | CAN121685-0022 (Alt: 121685-0022) RoHS: Compliant Min Qty: 280 Package Multiple: 280 | Abacus - 0 |
|
Buy Now |
Part Details for 121685-0022
121685-0022 CAD Models
121685-0022 Part Data Attributes
|
121685-0022
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121685-0022
ITT Interconnect Solutions
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 121685-0022
This table gives cross-reference parts and alternative options found for 121685-0022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121685-0022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3220-12-0300-00-TR | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | CnC Tech LLC | 121685-0022 vs 3220-12-0300-00-TR |
FTS-106-02-L-DV-P | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 121685-0022 vs FTS-106-02-L-DV-P |
FTS-106-01-L-DV-P | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 121685-0022 vs FTS-106-01-L-DV-P |
CHC2122M100-10 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Cvilux Corporation | 121685-0022 vs CHC2122M100-10 |
FTS-106-03-L-DV-TR | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 121685-0022 vs FTS-106-03-L-DV-TR |
HTMS-106-53-G-D-SM | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | 121685-0022 vs HTMS-106-53-G-D-SM |
FTSH-106-01-S-DV-K | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 121685-0022 vs FTSH-106-01-S-DV-K |
FTS-106-02-SM-DV | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 121685-0022 vs FTS-106-02-SM-DV |
FTSH-106-01-F-DV-K-P-FR | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 121685-0022 vs FTSH-106-01-F-DV-K-P-FR |
FTS-106-03-SM-DV | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 121685-0022 vs FTS-106-03-SM-DV |