Part Details for 121670-5156 by ITT Interconnect Solutions
Results Overview of 121670-5156 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
121670-5156 Information
121670-5156 by ITT Interconnect Solutions is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-156 | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED | |
PCH-45-156L | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
72P51569L6BBI | Renesas Electronics Corporation | 32Q x36 4M Multi-Queue, 1.8V |
Price & Stock for 121670-5156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$242.9900 / $339.3000 | Buy Now |
DISTI #
121670-5156
|
Avnet Abacus | Conn Thread Coupling PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port (Alt: 121670-5156) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$242.9900 / $339.3000 | Buy Now |