Part Details for 12166A by APEM Inc
Overview of 12166A by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12166A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3423
|
Newark | Toggle Switch 12000 High Spec Rohs Compliant: Yes |Apem 12166A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2000 / $169.5400 | Buy Now |
DISTI #
12166A-ND
|
DigiKey | SWITCH TOGGLE 4PDT 4A 125V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.5120 | Buy Now |
DISTI #
642-12166A
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC | 0 |
|
$66.2200 / $67.4000 | Order Now |
DISTI #
74996325
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12166A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$79.4700 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON 4PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
13 In Stock |
|
$64.6100 / $67.3700 | Buy Now |
DISTI #
71296892
|
Verical | Switch Toggle ON ON 4PDT Round Lever Solder Lug 4A 30VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 12 |
|
$83.9930 / $87.5810 | Buy Now |
|
Master Electronics | Switch Toggle ON ON 4PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
13 In Stock |
|
$64.6100 / $67.3700 | Buy Now |