Part Details for 121668-0101 by ITT Interconnect Solutions
Overview of 121668-0101 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121668-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-121668-0101CT-ND
|
DigiKey | CONTACT SOCKET 14-16AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3381 In Stock |
|
$0.2983 / $0.7300 | Buy Now |
DISTI #
121668-0101
|
Avnet Americas | 121668-0101 / 3K REEL - Cable Rools/Shrink Tubing (Alt: 121668-0101) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APK-SB25A25
|
Avnet Americas | 121668-0101 / 3K REEL - Bulk (Alt: APK-SB25A25) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$633.1625 / $1,260.8860 | Buy Now |
DISTI #
ITT121668-0101
|
Heilind Electronics | CONTACT SOCKET 16-14AWG REEL TIN PLATED | Americas - 0 in Stock |
|
$1,334.2740 / $3,505.1658 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Reel RoHS: Compliant |
1 In Stock |
|
$1,489.3900 / $1,840.2000 | Buy Now |
DISTI #
ITT121668-0101
|
Interstate Connecting Components | CONTACT SOCKET 16-14AWG REEL TIN PLATED | 0 |
|
$1,334.2740 / $3,505.1658 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Reel RoHS: Compliant |
1 In Stock |
|
$1,489.3900 / $1,840.2000 | Buy Now |
Part Details for 121668-0101
121668-0101 CAD Models
121668-0101 Part Data Attributes
|
121668-0101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121668-0101
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |