Part Details for 121668-0100 by ITT Interconnect Solutions
Overview of 121668-0100 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 121668-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-121668-0100CT-ND
|
DigiKey | CONTACT SOCKET 18-20AWG CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6047 In Stock |
|
$0.2512 / $0.6500 | Buy Now |
DISTI #
121668-0100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 121668-0100) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$560.1125 / $1,115.4020 | Buy Now |
DISTI #
ITT121668-0100
|
Heilind Electronics | TRIDENT S&F CON 20-18AWG SKT APK-SB25A10 ... 3K REEL | Americas - 0 in Stock |
|
$1,180.3346 / $3,100.7314 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$695.3300 / $849.1100 | Buy Now |
DISTI #
ITT121668-0100
|
Interstate Connecting Components | TRIDENT S&F CON 20-18AWG SKT APK-SB25A10 ... 3K REEL | 0 |
|
$1,180.3346 / $3,100.7314 | Buy Now |
DISTI #
121668-0100
|
Avnet Abacus | (Alt: 121668-0100) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
121668-0100
|
Avnet Abacus | (Alt: 121668-0100) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$695.3300 / $849.1100 | Buy Now |