Part Details for 121659-5829 by ITT Interconnect Solutions
Overview of 121659-5829 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-829HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 29 Positions, 2.54mm (0.100in) Pitch. | |
65829-003LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Mini Jumper , Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
SiT8008AC-83-33E-12.582900 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 121659-5829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$42.4200 / $124.5100 | Buy Now | |
|
Master Electronics | 0 |
|
$42.4200 / $124.5100 | Buy Now |