Part Details for 12161185 by Aptiv PLC
Overview of 12161185 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12161185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12161185
|
Mouser Electronics | Automotive Connectors SLIDE CONNECTOR LOCK DARK GRAY RoHS: Compliant | 417 |
|
$2.0000 / $3.5800 | Buy Now |
DISTI #
VDP:6627_25466130
|
Arrow Electronics | Conn Housing Crimp ST Cable Mount RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks | Americas - 800 |
|
$0.4303 / $0.7067 | Buy Now |
DISTI #
79935065
|
Verical | Conn Housing Crimp ST Cable Mount RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$0.4303 / $0.7067 | Buy Now |
DISTI #
12161185
|
TTI | Automotive Connectors SLIDE CONNECTOR LOCK DARK GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each |
Americas - 800 In Stock |
|
$0.6280 | Buy Now |
DISTI #
12161185-B
|
TTI | Automotive Connectors CON SLIDE LK 15 CAV RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 150 In Stock |
|
$1.2600 | Buy Now |
DISTI #
12161185
|
Power and Signal Group | Gray Handle Connector Lock | 1600 |
|
$0.5367 | RFQ |