Part Details for 1216100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1216100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1216100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5551
|
Newark | Heavy Duty Insert, Receptacle, 16 Pos, Product Range:He Series, Heavy Duty Connector Type:Insert, No. Of Contacts:16 Contacts, Rectangular Shell Size:6, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:16A Rohs Compliant: Yes |Weidmuller 1216100000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.3700 / $17.9300 | Buy Now |
DISTI #
281-4401-ND
|
DigiKey | INSERT FEMALE 16POS+1GND SCREW Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$10.9345 / $21.2500 | Buy Now |
DISTI #
1216100000
|
Avnet Americas | Conn Heavy-Duty Rectangular F 16Signal/1Ground POS Screw ST Panel Mount - Bulk (Alt: 1216100000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1216100000
|
Mouser Electronics | Heavy Duty Power Connectors HDC HE 16 FS 17-32 | 25 |
|
$10.9300 / $19.4200 | Buy Now |
|
Onlinecomponents.com | Conn Heavy-Duty Rectangular F 16Signal/1Ground POS Screw ST Panel Mount RoHS: Compliant | 95 Factory Stock |
|
$10.9000 / $14.3100 | Buy Now |
|
Master Electronics | Conn Heavy-Duty Rectangular F 16Signal/1Ground POS Screw ST Panel Mount RoHS: Compliant | 95 Factory Stock |
|
$10.9000 / $14.3100 | Buy Now |