Part Details for 1216 by Keystone Electronics Corp
Overview of 1216 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8536
|
Newark | Quick Fit Terminal/Bulk |Keystone 1216 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
36-1216-ND
|
DigiKey | CONN QC TAB 0.187 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
18811 In Stock |
|
$0.1569 / $0.3600 | Buy Now |
DISTI #
534-1216
|
Mouser Electronics | Terminals Quick Fit terminal tall 1285 RoHS: Compliant | 1010 |
|
$0.1560 / $0.3400 | Buy Now |
DISTI #
71171652
|
RS | Quick-Fit Terminal, PCB Male, Vertical,.187" Tab,.046" Mount Hole, Brass | Keystone Electronics 1216 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1680 | RFQ |
|
Future Electronics | Brass Tin Plated Quick Disconnect Ternimal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 15272Bulk |
|
$0.1560 / $0.1850 | Buy Now |
DISTI #
65207677
|
Verical | Quick Disconnect Terminal Brass M 21.84mm Tin RoHS: Compliant Min Qty: 264 Package Multiple: 264 Date Code: 2250 | Americas - 264 |
|
$0.2426 | Buy Now |
DISTI #
KEYS1216
|
TME | Terminal: flat, 4.8mm, 0.8mm, male, THT, brass, tinned, straight Min Qty: 5 | 0 |
|
$0.2080 / $0.2950 | RFQ |
DISTI #
000000000003141898
|
Sager | Terminals Quick Fit terminal tall 1285 Min Qty: 1000 | 0 |
|
$0.1408 / $0.1496 | Buy Now |
|
New Advantage Corporation | Brass Tin Plated Quick Disconnect Ternimal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 12000 |
|
$0.1973 / $0.2114 | Buy Now |
Part Details for 1216
1216 CAD Models
1216 Part Data Attributes
|
1216
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1216
Keystone Electronics Corp
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TAB TERMINAL |