Part Details for 12158X778 by APEM Inc
Overview of 12158X778 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12158X778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-12158X778-ND
|
DigiKey | TOGGLE SWITCH 12000 HIGH SPEC Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.0465 | Buy Now |
DISTI #
642-12158X778
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC | 0 |
|
$129.2700 / $133.4100 | Order Now |
DISTI #
74996305
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12158X778 Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$149.1800 | RFQ |
|
Onlinecomponents.com | High Performance Toggle Switch - 3PDT - On-Off-Mom - 4A - 125 VAC - 28 VDC - Standard Actuator - Solder Lug Terminals. RoHS: Compliant | 0 |
|
$123.4500 / $258.5700 | Buy Now |
|
Master Electronics | High Performance Toggle Switch - 3PDT - On-Off-Mom - 4A - 125 VAC - 28 VDC - Standard Actuator - Solder Lug Terminals. RoHS: Compliant | 0 |
|
$123.4500 / $258.5700 | Buy Now |
Part Details for 12158X778
12158X778 CAD Models
12158X778 Part Data Attributes
|
12158X778
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
12158X778
APEM Inc
Toggle Switch, 3PDT, Latched And Momentary, 4A, 28VDC, Solder Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.681 inch | |
Actuator Material | BRASS | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 16 mm | |
Body Height | 15.1 mm | |
Body Length or Diameter | 22 mm | |
Bushing Length | 0.409 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Housing Material | DIALLYL PHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.161 inch | |
Termination Type | SOLDER |
Alternate Parts for 12158X778
This table gives cross-reference parts and alternative options found for 12158X778. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12158X778, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12158038X778 | Toggle Switch, 3PDT, Latched And Momentary, 4A, 28VDC, Solder Terminal, Standard Lever Actuator, Panel Mount-threaded | APEM Inc | 12158X778 vs 12158038X778 |