12158AD2GK0.38-13CECC
APEM Inc
Description: Toggle Switch, 3PDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded

Overview of 12158AD2GK0.38-13CECC by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for 12158AD2GK0.38-13CECC by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12158AD2GK0.38-13CECC by APEM Inc

12158AD2GK0.38-13CECC
APEM Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
STANDARD TYPE
Body Breadth
14 mm
Body Height
13.7 mm
Body Length or Diameter
20 mm
Contact (AC) Max Rating R Load
4A@125VAC
Contact Current(AC)-Max
4 A
Contact Current(DC)-Max
4 A
Contact (DC) Max Rating R Load
4A@30VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Electrical Life
20000 Cycle(s)
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Sealing
DUST PROOF; WATER PROOF
Surface Mount
NO
Switch Action
LATCHED AND MOMENTARY
Switch Function
3PDT
Switch Type
TOGGLE SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 12158AD2GK0.38-13CECC
    APEM Inc
    Toggle Switch, 3PDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12158AD2GK0.38-13CECC by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12158AD2GK0.38-13CECC by APEM Inc

Select Manufacturer
Which Manufacturer of 12158AD2GK0.38-13CECC would you like to use for your alert(s)?
  • Please alert me when 12158AD2GK0.38-13CECC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12158AD2GK0.38-13CECC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12158AD2GK0.38-13CECC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12158AD2GK0.38-13CECC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12158AD2GK0.38-13CECC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12158AD2GK0.38-13CECC by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: