Part Details for 121586-0292 by ITT Interconnect Solutions
Overview of 121586-0292 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60292U | Renesas Electronics Corporation | 24-BIT BUS EXCH. SWITCH | |
RJE3A1880292 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, No Shield, With Housing Pegs, With LEDs , 0.38um (15u\\) Gold | |
84500-292LF | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 121586-0292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-121586-0292
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$3,882.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,821.1400 / $3,982.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3,821.1400 / $3,982.7800 | Buy Now |