Part Details for 121583-0086 by ITT Interconnect Solutions
Overview of 121583-0086 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-682MRC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 121583-0086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121583-0086
|
Avnet Americas | CONN RECPT 2M / APD 121583-86 / INCLUDES J/N PN 217-8516-002 - Bulk (Alt: 121583-0086) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6628 / $8.8046 | Buy Now |
DISTI #
ITT121583-0086
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.7353 / $9.8806 | Buy Now | |
|
Onlinecomponents.com | blue (RAL 5012) High Power Jam Nut Receptacle, 2-way RoHS: Compliant | 0 |
|
$8.2200 / $22.5100 | Buy Now |
DISTI #
ITT121583-0086
|
Interstate Connecting Components | 0 |
|
$9.7353 / $9.8806 | Buy Now | |
DISTI #
121583-0086
|
Avnet Abacus | CONN RECPT 2M / APD 121583-86 / INCLUDES J/N PN 217-8516-002 (Alt: 121583-0086) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
121583-0086
|
Avnet Abacus | CONN RECPT 2M / APD 121583-86 / INCLUDES J/N PN 217-8516-002 (Alt: 121583-0086) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | blue (RAL 5012) High Power Jam Nut Receptacle, 2-way RoHS: Compliant | 0 |
|
$8.2200 / $22.5100 | Buy Now |
Part Details for 121583-0086
121583-0086 CAD Models
121583-0086 Part Data Attributes
|
121583-0086
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-0086
ITT Interconnect Solutions
Circular DIN Connector, 2 Contact(s), Male, Cable And Panel Mount, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 9 Weeks | |
Connector Type | DIN CONNECTOR |