Part Details for 121583-0061 by ITT Interconnect Solutions
Overview of 121583-0061 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-104MEB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 121583-0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-121583-0061-ND
|
DigiKey | Circular DIN Connector Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
462 In Stock |
|
$5.3300 / $5.6500 | Buy Now |
DISTI #
ITT121583-0061
|
Heilind Electronics | APD-1CP6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Jam Nut Receptacle, 6-way for standard contacts, Black RoHS: Compliant |
528 Partner Stock |
|
$5.6000 / $9.6200 | Buy Now |
DISTI #
62547494
|
Verical | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 462 |
|
$4.7100 / $5.0000 | Buy Now |
DISTI #
ITT121583-0061
|
Interstate Connecting Components | APD-1CP6 | 0 |
|
Buy Now | |
DISTI #
C1S138502956065
|
Chip1Stop | Connector Circular | 462 |
|
$5.7400 / $6.5100 | Buy Now |
|
Master Electronics | Jam Nut Receptacle, 6-way for standard contacts, Black RoHS: Compliant |
528 Partner Stock |
|
$5.6000 / $9.6200 | Buy Now |