-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121583-0013
|
Avnet Americas | Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 121583-0013) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-121583-0013
|
Mouser Electronics | Standard Circular Connector APD-6BS-H RoHS: Compliant | 235 |
|
$6.5800 / $8.3400 | Buy Now |
DISTI #
70524308
|
RS | ITT Cannon APD Series, 1 Pole Din Connector Plug, DIN 72585, 48 V dc IP67 | ITT Cannon 121583-0013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 427 |
|
$4.2900 | Buy Now |
DISTI #
ITT121583-0013
|
Heilind Electronics | APD HIGH PWR PLUG, 1 WAY, RED APD-6BSH | Americas - 0 in Stock250 On Order |
|
$8.2989 / $9.4138 | Buy Now |
|
Onlinecomponents.com | Circular DIN Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Plug RoHS: Compliant |
806 In Stock |
|
$5.7700 / $8.0900 | Buy Now |
DISTI #
72152520
|
Verical | Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2027 | Americas - 705 |
|
$7.5879 / $10.5202 | Buy Now |
DISTI #
72147926
|
Verical | Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 100 |
|
$6.5400 / $6.7900 | Buy Now |
DISTI #
121583-0013
|
TTI | Standard Circular Connector APD-6BS-H Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2773 In Stock |
|
$6.4500 | Buy Now |
DISTI #
ITT121583-0013
|
Interstate Connecting Components | APD HIGH PWR PLUG, 1 WAY, RED APD-6BSH | 0750 On Order |
|
$8.2989 / $9.4138 | Buy Now |
DISTI #
121583-0013
|
Avnet Abacus | Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port (Alt: 121583-0013) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Abacus - 6100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
121583-0013
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-0013
ITT Interconnect Solutions
Circular DIN Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 031-8521-000; 031-8561-000; 031-8521-010; 031-8521-020; 031-8521-030 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
DIN Standard | 72585 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |