Part Details for 121583-0011 by ITT Interconnect Solutions
Overview of 121583-0011 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory | |
R7S910011CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for 121583-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70524306
|
RS | APD Series 4 Pole Circular Conn Socket 38mm Shell Size IP67 IP69K | ITT Cannon 121583-0011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 280 |
|
$7.5500 / $9.8100 | Buy Now |
DISTI #
ITT121583-0011
|
Heilind Electronics | APD-4CP-K2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | blue, 4-way APD Jam Nut Receptacle, RoHS: Compliant |
146 Partner Stock |
|
$4.9700 / $10.8700 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$4.9725 / $9.9450 | Buy Now | |
DISTI #
ITT121583-0011
|
Interstate Connecting Components | APD-4CP-K2 | 0 |
|
Buy Now | |
|
Master Electronics | blue, 4-way APD Jam Nut Receptacle, RoHS: Compliant |
146 Partner Stock |
|
$4.9700 / $10.8700 | Buy Now |
Part Details for 121583-0011
121583-0011 CAD Models
121583-0011 Part Data Attributes
|
121583-0011
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-0011
ITT Interconnect Solutions
Circular DIN Connector, 4 Contact(s), Male, Cable And Panel Mount, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACTS: 121668-0125; 121668-0126; 121668-0127; 121668-0022; 121668-0128; 121668-0124 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | |
DIN Standard | 72585 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |