-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121583-0001
|
Avnet Americas | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 121583-0001) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8599 / $5.9983 | Buy Now |
DISTI #
VDP:6627_09921265
|
Arrow Electronics | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | Americas - 3193 |
|
$7.4780 / $7.8650 | Buy Now |
DISTI #
70524298
|
RS | ITT Cannon APD Series, 4 Pole Din Connector Plug, DIN 72585, 48 V dc IP67, IP69K | ITT Cannon 121583-0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 366 |
|
$3.4400 | Buy Now |
DISTI #
ITT121583-0001
|
Heilind Electronics | APD PLUG 4-WAY GREY APD-2BS-K2 | Americas - 241 in Stock |
|
$4.9895 / $5.6597 | Buy Now |
|
Onlinecomponents.com | Circular DIN Connector - 4 Contact - Female - Cable Mount - Crimp Terminal - Plug RoHS: Compliant |
3559 In Stock |
|
$4.6300 / $5.6300 | Buy Now |
DISTI #
83633088
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3100 |
|
$7.4780 / $7.8650 | Buy Now |
DISTI #
77691027
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 2822 |
|
$3.9600 | Buy Now |
DISTI #
20684480
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 2509 |
|
$5.5181 / $6.3931 | Buy Now |
DISTI #
27816413
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1393 |
|
$5.2737 / $6.0848 | Buy Now |
DISTI #
85578615
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2140 | Americas - 735 |
|
$6.2920 / $7.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
121583-0001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-0001
ITT Interconnect Solutions
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: APK-SB25A10-002; APK-SB25A25-002 | |
Body/Shell Style | PLUG | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | GOLD/TIN | |
Contact Finish Termination | GOLD/TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | |
DIN Standard | 72585 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |