-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T7697
|
Newark | Circular Connector, Plug, 4 Position, Panel, Connector Type:Circular Industrial, Product Range:Apd Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:- Rohs Compliant: Yes |Itt Cannon 121583-0000 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 4680 |
|
$8.7700 / $10.9000 | Buy Now |
DISTI #
121583-0000PG-ND
|
DigiKey | APD PLUG SKT 4 BLK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
491 In Stock |
|
$5.8035 / $12.1900 | Buy Now |
DISTI #
121583-0000
|
Avnet Americas | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 121583-0000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8599 / $5.9983 | Buy Now |
DISTI #
VDP:6627_09921264
|
Arrow Electronics | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | Americas - 4300 |
|
$5.6420 / $6.8710 | Buy Now |
DISTI #
70524297
|
RS | ITT Cannon APD Series, 4 Pole Din Connector Plug, DIN 72585, 48 V dc IP67, IP69K | ITT Cannon 121583-0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 158 |
|
$6.4900 / $8.4200 | Buy Now |
DISTI #
ITT121583-0000
|
Heilind Electronics | APD SI PLG 4WAY APD-1BS-K2 | Americas - 183 in Stock |
|
$3.0411 / $3.4496 | Buy Now |
|
Onlinecomponents.com | Circular DIN Connector - 4 Contact - Female - Cable Mount - Crimp Terminal - Plug RoHS: Compliant |
1131 In Stock |
|
$4.0800 / $8.8400 | Buy Now |
DISTI #
20881513
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 8515 |
|
$5.3445 / $6.1931 | Buy Now |
DISTI #
27816414
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5957 |
|
$5.4875 / $6.3320 | Buy Now |
DISTI #
83635785
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 4300 |
|
$5.6420 / $6.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
121583-0000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-0000
ITT Interconnect Solutions
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: DIN 72585 | |
Body Depth | 1.331 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | GOLD/TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
DIN Standard | 72585 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Reference Standard | DIN | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |