Part Details for 121576-0862 by ITT Interconnect Solutions
Overview of 121576-0862 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D8086-2 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 | |
MD8086-2/B | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, HMOS, CDIP40, CERAMIC, DIP-40 | |
UPD780862MC(A1)-XXX-5A4-E2 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 121576-0862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.9600 / $114.9200 | Buy Now |
DISTI #
121576-0862
|
Avnet Abacus | Conn Bayonet Coupling PIN 8 POS Solder Cup ST Cable Mount 8 Terminal Single Port (Alt: 121576-0862) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.9600 / $114.9200 | Buy Now |
Part Details for 121576-0862
121576-0862 CAD Models
121576-0862 Part Data Attributes
|
121576-0862
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121576-0862
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 20-7 |