Part Details for 121575-5348 by ITT Interconnect Solutions
Overview of 121575-5348 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50001-5348ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 348 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 121575-5348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121575-5348
|
Heilind Electronics | CA3106E22-22S-B-F80-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$68.7900 / $193.3900 | Buy Now | |
DISTI #
ITT121575-5348
|
Interstate Connecting Components | CA3106E22-22S-B-F80-F0 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$68.7900 / $193.3900 | Buy Now |