Part Details for 121575-5035-Y by ITT Interconnect Solutions
Results Overview of 121575-5035-Y by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
121575-5035-Y Information
121575-5035-Y by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50351-5108ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 108 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50351-5044ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 44 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50351-1044ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 44 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 121575-5035-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.8500 / $210.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$74.8500 / $210.4200 | Buy Now |